• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 044720 Chromium molybdenum steel Concrete twist drill bit 12 mm Total length 138 mm Cylinder shank 1 pc(s)

1/7
Product type
Concrete twist drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
12 mm
Material
Chromium molybdenum steel
Material suitability
Concrete
Granite
Natural stone
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 8.99
-11 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

12 mm

Material

Chromium molybdenum steel

Material suitability

Concrete

Granite

Natural stone

Masonry

Flintlime brick

Foamed concrete

Working length

90 mm

Content

1 pc(s)

Total length

138 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Weight

84 g

Length

138 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308809 kwb 044720 Chromium molybdenum steel Concrete twist drill bit 12 mm Total length 138 mm Cylinder shank 1 pc(s)

Description

Concrete and stone drill bits, according to ISO 5468, hard-metal equipped, high temperature soldered, wide and deep-supported hard metal plate, chip-lifting, asymmetrically shaped drill spiral for optimum drilling dust transport, hammer-proof high-performance drill bits for all turning and impact drills, color black burnished blank, ground surface, for granite, concrete, masonry, natural and artificial stone, sand-lime sandstone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)