• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 091000 Digital caliper 150 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital caliper

Reading range (max.)

150 mm

Length

235 mm

DIN standard

DIN 862

Material

Non-corrosive steel

Manufacturer's standards (no certificate)

Type

091000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731849 kwb 091000 Digital caliper 150 mm

Description

For the exact measurement of external, internal edges and depths, cross tips for internal measurements, flat depth gauge, stainless steel sliding caliper, matt chrome-plated, slide gauge/thrust gauge in accordance with DIN 862, LED display, resolution 0.01 mm/0.0005 inch, zero possible at any point, Ideal for differential measurements, with locking wheel for determining the just measured dimensions, Supplied in a handy plastic storage box, incl. 1.5 Volt battery, type LR44

This text is machine translated.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)