• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 241240 Quenched steel Hammer drill bit 1-piece 10 mm Total length 115 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
10 mm
Material
Quenched steel
Material suitability
Concrete
Hollow block
Masonry
Flintlime brick
Foamed concrete
Working length
50 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

10 mm

Material

Quenched steel

Material suitability

Concrete

Hollow block

Masonry

Flintlime brick

Foamed concrete

Working length

50 mm

Content

1 pc(s)

Total length

115 mm

Tool holder

SDS-Plus

Weight

56 g

Length

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732323 kwb 241240 Quenched steel Hammer drill bit 1-piece 10 mm Total length 115 mm SDS-Plus 1 pc(s)

Description

Hammer drill, SDS plus shank, self-centering drill tip, Teeth hard metal, long life, wear indicator, high temperature Soldered, multiple spiral for optimal transportation of drill bits, minimal Wall friction and minimized heat generation, vibration-optimized, Certified by the German Wall Drill Testing Association (PGM), after Requirement of the German Institute for Building Technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)