• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 389310 Electrical & precision engineering Side cutter 110 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

389310

Range of use

Electrical & precision engineering

Length

110 mm

DIN standard

DIN ISO 9654

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611528 kwb 389310 Electrical & precision engineering Side cutter 110 mm

Description

Electronic side cutter according to DIN ISO 9654, CV steel, satin finish matt, slim shape, 2-component grip for optimum power transmission and fatigue-free working, for copper wire max. Ø 1.5 mm, self-opening, for working on electronic components and in the fine mechanics, for the finest cutting work. With practical clamp holder for the workshop, the plastic clip is simply screwed to the tool wall.

This text is machine translated.

Features

  • KWB's range of pliers ranges from side cutters, wire strippers to water pump pliers. Both the professional user and the DIY enthusiast will always find the right tool here.;For assembly work, wiring work and installations, these pliers can be conveniently used with their two-component handle: fatigue-free working is no problem here.
  • Depending on the application area, the pliers are specially machined and ground: Induction hardening makes the blades particularly resistant and stays sharp for a long time.
  • All Professional-Line pliers are based on carbon steel forged in Germany. The high-quality line for DIY enthusiasts consists of high-quality chrome-vanadium steel.
  • Depending on the application, the pliers are either fitted with a matt pliers head in satin finish or a finely polished anti-glare pliers head.

More interesting products

(*All information is plus legal VAT)