• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 402515 Ferrule 1.5 mm² 90 pc(s)

1/2
Product type
Ferrule
Cross section per core
1.5 mm²
Content
90 pc(s)
Manufacturer part #
402515
Cross-section x Length
1.5 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 90 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Content

90 pc(s)

Manufacturer part #

402515

Cross-section x Length

1.5 mm²

Type

402515

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732801 kwb 402515 Ferrule 1.5 mm² 90 pc(s)

Description

For effortless mounting on fine-strand copper conductors, prevents damage and splice of the conductor, simplifies plug mounting

This text is machine translated.

More interesting products

(*All information is plus legal VAT)