• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 492524 Delta grinder blade Grit size 240 (Ø) 93 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding triangular, WOOD & PAINT, silver ground, 93 mm, K 240

  • 240 grit, fineNo addition of grainTool-free replacement

Technical specifications

Product type

Delta grinder blade

Features

Punched

Grit size

240

(Ø)

93 mm

Content

5 pc(s)

Dim

(Ø) 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733136 kwb 492524 Delta grinder blade Grit size 240 (Ø) 93 mm 5 pc(s)

Description

Sand triangles, Ø 93 mm, WOOD & PAINT, silver finish, corundum, Aluminium oxide sprinkled, Stearat coated, reduces the premature clotting of the grain, fully synthetic resin bound, reinforced carrier material, with velour back, punched, For use on delta grinders, grinding hard and soft wood, synthetic resin lacquer, acrylic paint, color, plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)