• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 492708 Delta grinder blade Grit size 80 (Ø) 105 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding triangles, WOOD & METAL, noble corundum, 105 mm, K 80

  • 80 grain, medium fineFor adhesive backing plate with Velcro padFor delta grinders from AEG and Kress

Technical specifications

Product type

Delta grinder blade

Features

Punched

Grit size

80

Length

105 mm

(Ø)

105 mm

Content

5 pc(s)

Dim

(Ø x L) 105 mm x 105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733139 kwb 492708 Delta grinder blade Grit size 80 (Ø) 105 mm 5 pc(s)

Description

Abrasive triangles, 105 mm, WOOD & METAL, noble corundum, sprinkled aluminum oxide, Fully resin bound, reinforced base material, with Velour's back, punched, for Delta-/triangle grinder, For grinding metal and wood, paint, varnish, filler stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)