• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 492804 Delta grinder blade Grit size 40 (Ø) 93 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

QUICK-STICK grinding triangles, WOOD & METAL, noble corundum, 93 mm, K 40

  • 40 grain, medium fineTool-free replacementFor adhesive backing plate with Velcro pad

Technical specifications

Product type

Delta grinder blade

Features

Punched

Grit size

40

Length

93 mm

(Ø)

93 mm

Content

5 pc(s)

Dim

(Ø x L) 93 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733143 kwb 492804 Delta grinder blade Grit size 40 (Ø) 93 mm 5 pc(s)

Description

Abrasive triangles, 93 mm, WOOD & METAL, noble corundum, sprinkled aluminum oxide, Fully resin bound, reinforced base material, with Velour's back, punched, for Delta-/triangle grinder, For grinding metal and wood, paint, varnish, filler stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)