• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 492824 Delta grinder blade Grit size 240 (Ø) 93 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Minimum order quantity: 6
Multiple: 6
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK-STICK grinding triangles, WOOD & METAL, noble corundum, 93 mm, K 240

  • 240 grit, fineTool-free replacementFor adhesive backing plate with Velcro pad

Technical specifications

Product type

Delta grinder blade

Features

Hook-and-loop-backed

Grit size

240

Width across corners

93 mm

(Ø)

93 mm

Content

5 pc(s)

Dim

(Ø) 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733148 kwb 492824 Delta grinder blade Grit size 240 (Ø) 93 mm 5 pc(s)

Description

Abrasive triangles, 93 mm, WOOD & METAL, noble corundum, sprinkled aluminum oxide, Fully resin bound, reinforced base material, with Velour's back, punched, for Delta-/triangle grinder, For grinding metal and wood, paint, varnish, filler stone and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)