• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 557900 Groover 5 mm Length 35 mm 1-piece

EAN:
Part number:
Item no:
1/3
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood cutter, wheel groove, 5.0 x 35 mm

  • Milling and profilingFor wood workingTool steel

Technical specifications

Product type

Groover

Ball diameter

5 mm

Length

35 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733362 kwb 557900 Groover 5 mm Length 35 mm 1-piece

Description

Wood cutter, tool steel, for milling and shaping, for wood working.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)