
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- KWB code : M 33
- Cutting thickness : 1.6
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
150 mm
- Bore Ø
16 mm
- Thickness
1.0 mm
- Circular saw blade size
150 x 16 x 1.0 mm
- Material
Carbide metal
- Material suitability
Plastic (fibreglass reinforced)
Fibreboard
Plywood
- Number of cogs
20
- Tooth form
ATB
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308951 kwb 583354 Carbide metal circular saw blade 150 x 16 x 1.0 mm Number of cogs: 20 1 pc(s)
Description
With gaps for higher and faster work performance, carbide-tipped, precise, clean cuts, particularly suitable for cordless handheld circular saws and for cable-bound machines. For solid wood, coated chipboard (work and kitchen worktops), tabletop, chipboard and hard-fiber panels, and glass-fiber reinforced plastics.
This text is machine translated.
This text is machine translated.
Features
- With clamping grooves for higher and faster working performance, hard-metal equipped, precise, clean cuts, especially suitable for battery-operated circular saws as well as for cable-connected machines.
- For solid wood, coated chipboard (work and kitchen countertops), carpenter, chip and fiberboard and glass fiber reinforced plastic.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 271.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































