• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 585454 Carbide metal circular saw blade 170 x 30 x 1.2 mm Number of cogs: 24 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • KWB code : M 54
  • Cutting thickness : 1.8
Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

170 mm

Bore Ø

30 mm

Thickness

1.2 mm

Circular saw blade size

170 x 30 x 1.2 mm

Material

Carbide metal

Material suitability

Plastic (fibreglass reinforced)

Fibreboard

Plywood

Number of cogs

24

Tooth form

ATB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308959 kwb 585454 Carbide metal circular saw blade 170 x 30 x 1.2 mm Number of cogs: 24 1 pc(s)

Description

With gaps for higher and faster work performance, carbide-tipped, precise, clean cuts, particularly suitable for cordless handheld circular saws and for cable-bound machines. For solid wood, coated chipboard (work and kitchen worktops), tabletop, chipboard and hard-fiber panels, and glass-fiber reinforced plastics.

This text is machine translated.

Features

  • With clamping grooves for higher and faster working performance, hard-metal equipped, precise, clean cuts, especially suitable for battery-operated circular saws as well as for cable-connected machines.
  • For solid wood, coated chipboard (work and kitchen countertops), carpenter, chip and fiberboard and glass fiber reinforced plastic.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)