Chipboard circular saw blades for handheld circular saws Ø 260 x 30 mm
Fast and clean cutFor all conventional construction and table sawsIdeal for solid wood, coated and uncoated particle boards, table tops, hard fiber plates and glass-fiber reinforced plastics
Technical specifications
Product type
Circular saw blade
Content
1 pc(s)
(Ø)
260 mm
Bore Ø
30 mm
Circular saw blade size
260 x 30 mm
Variants(All information include VAT, plus shipping costs)
Bore Ø
(Ø)
Product type
kwb 581557 Carbide metal circular saw blade 127 x 12.75 mm 1 pc(s)
User & Safety Instructions 2733502 kwb 589655 Circular saw blade 260 x 30 mm 1 pc(s)
Description
Hard metal crafted, fast, clean cuts. Standard tooth, for construction and table saws. For solid wood, coated chipboard (work and kitchen worktops), tabletop, chipboard and hard-fiber panels, and glass-fiber reinforced plastics.
This text is machine translated.
Description
Hard metal crafted, fast, clean cuts. Standard tooth, for construction and table saws. For solid wood, coated chipboard (work and kitchen worktops), tabletop, chipboard and hard-fiber panels, and glass-fiber reinforced plastics.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.