• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 620235 Jig Saw Blades, Wood Working, HCS, Universal Shaft, Pro Pack, 5 x medium 5 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Jig Saw Blades, Wood Working, HCS, Universal Shaft, Pro Pack, 5 x medium

  • Bosch No.-U101DFast, clean cutsEasy dipping

Technical specifications

  • Suitable for Bosch No.: U101D
Product type

Jigsaw blade

Material suitability

Wood

Tooth pitch

4

Content

5 pc(s)

Saw blade shaft

U shaft/ universal shaft

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733633 kwb 620235 Jig Saw Blades, Wood Working, HCS, Universal Shaft, Pro Pack, 5 x medium 5 pc(s)

Description

Jig Saw Blades, HCS, hardened, teeth crosshair, wide-angle and conical-ground, fast, clean cuts, with serrated lock, for easy immersion, For wood, hard wood, chipboard, carpenter and fiberboard, plastic coated boards, Soft plastics and glass-fiber reinforced plastics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)