• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 620420 Jig Saw Blades, Wood Working, HCS 2 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jig Saw Blades, Wood Working, HCS

  • Bosch No. T144DPStraight cutsPrecise cuts at an angle

Technical specifications

  • Suitable for Bosch No.: T144DP
Product type

Jigsaw blade

Material suitability

Kitchen worktops

Wood

Tooth pitch

4.0

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733637 kwb 620420 Jig Saw Blades, Wood Working, HCS 2 pc(s)

Description

Jigsaw blades, HCS carbon steel, hardened, teeth ground, extra strong blade thickness, For particularly fast, straight and angled cuts, also in thick material, for wood, thick construction wood, chipboard and fiberboard, Soft plastics, doors and kitchen work plates up to 50 mm thick.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)