• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 620630 Jig Saw Blades, Wood Working, HCS, Universal Shaft, 2 x Curve 2 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jig Saw Blades, Wood Working, HCS, Universal Shaft, 2 x Curve

  • Bosch-No.-U1AOFast, clean cutsEasy dipping

Technical specifications

  • Suitable for Bosch No.: U1AO
Product type

Jigsaw blade

Material suitability

Wood

Tooth pitch

1.4

Content

2 pc(s)

Features

designed for round cuts

Saw blade shaft

U shaft/ universal shaft

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733643 kwb 620630 Jig Saw Blades, Wood Working, HCS, Universal Shaft, 2 x Curve 2 pc(s)

Description

Jig Saw Blades, HCS, hardened, teeth crosshair, wide-angle and conical-ground, fast, clean cuts, with serrated lock, for easy immersion, For wood, hard wood, chipboard, carpenter and fiberboard, plastic coated boards, Soft plastics and glass-fiber reinforced plastics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)