• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 700740 Shaper 13 mm Length 30 mm 1-piece

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shaped cutter, metal working, cylindrical, 13 x 30 mm

  • Milling and profilingFor metal workingMade of HSS Steel

Technical specifications

Product type

Shaper

Ball diameter

13 mm

Length

30 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733766 kwb 700740 Shaper 13 mm Length 30 mm 1-piece

Description

Milling cutter, HSS, for milling, profiling and reworking in metal working.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)