• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 751010 Groover 10 mm

EAN:
Part number:
Item no:
1/3
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Groove milling HSS, Ø 10 mm

  • Made of HSS Steel2-sidedprecision-ground

Technical specifications

Product type

Groover

Type

Cylindrical

Material

HSS

Ball diameter

10 mm

Drill hole Ø

10 mm

Content

1 pc(s)

Material properties

cut

(Ø)

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733922 kwb 751010 Groover 10 mm

Description

Slot mill, HSS steel, 2-edged, cutting precision ground, for universal milling of grooves, seams, long hole milling, for hard and soft wood as well as plastic materials, for all commercially available hand-operated routers.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)