• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 754620 Groover Working length 20 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Groover

Material

Carbide metal

Shank Ø

6 mm

Length

20 mm

Working length

20 mm

Content

1 pc(s)

Material properties

carbide-tipped

(Ø)

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611628 kwb 754620 Groover Working length 20 mm Shank diameter 6 mm

Description

Groove milling cutter, carbide-tipped, 2-edged, cutting precision-ground, for universal milling of grooves, forgeries, long-hole milling, for hard and soft wood as well as panel materials, for all commercially available hand-guided routers.

This text is machine translated.

Features

  • The nut cutter has a shaft diameter of 8 mm and thus fits in all common, hand-guided routers, edge milling and routers.;The long-life milling head with carbide-tipped has two precision-ground carbide cutting edges.
  • These provide for burn-free milling material and precise cutting of your wooden edges.
  • Thanks to its high concentricity, the grooving cutter is perfectly suitable for universal milling of 6 mm grooves, forgeries, long hole milling and captivates by precise cutting of your wood edges.The router
  • reliably used for wood processing of various wood types, such as hardwood, softwood and solid wood, as well as for processing board materials (MDF, chip).The practical transport box (50mm x 50mm x 102mm) perfectly protects your router from damage during transport and storage and ensures that it is always within reach.
  • (Art. No. 754620)

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)