• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 754720 Groover 14 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Groove milling cutter HM, Ø 14 mm

  • Made of HSS Steel2-sidedprecision-ground

Technical specifications

Product type

Groover

Type

Cylindrical

Material

HSS

Ball diameter

14 mm

Drill hole Ø

14 mm

Content

1 pc(s)

Material properties

carbide-tipped

(Ø)

14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733930 kwb 754720 Groover 14 mm

Description

Slot mill, carbide tipped, 2 cutting, precision ground cutting, for universal cutting of grooves, milled, elongated hole milling, for hard and soft wood as well as plate materials, for all conventional hand-held routers.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)