• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 795940 Diamond cutting disc Diameter 110 mm Bore diameter 22 mm Tiles, Ceramic 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUT-FIX® tiles DIAMOND cutting discs, ø 110 mm

  • High cutting performanceFor professional permanent useFor angle grinders with circumferential speed of 80 m/s.

Technical specifications

Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

110 mm

Bore Ø

22 mm

Material suitability

Tiles

Ceramic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734027 kwb 795940 Diamond cutting disc Diameter 110 mm Bore diameter 22 mm Tiles, Ceramic 1 pc(s)

Description

Tile DIAMOND cutting discs, closed edge, thickness 5 mm, for high cutting power, for tiles, Travertin, for all conventional angle grinders with circumferential speed 80 m/s.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)