• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 812040 Sandpaper Grit size 40 (L x W) 280 mm x 115 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 18.72)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sand strips WOOD & METAL, corundum, 115 x 280 mm, K 40

  • universal use80 grain, medium fineFor orbital sanders

Technical specifications

Product type

Sandpaper

Grit size

40

Length

280 mm

Width

115 mm

Content

10 pc(s)

Dim

(L x W) 280 mm x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734067 kwb 812040 Sandpaper Grit size 40 (L x W) 280 mm x 115 mm 10 pc(s)

Description

Wood & METAL grinding strips, 115 x 280 mm, aluminum oxide coated, for wood and metal, for removing rust, paint, paint and spatula. For orbital sander.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)