• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 812240 Sandpaper Grit size 240 (L x W) 280 mm x 115 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 15.59)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Sand strips WOOD & METAL, corundum, 115 x 280 mm, K 240

  • universal use240 grit, fineFor orbital sanders

Technical specifications

Product type

Sandpaper

Grit size

240

Length

280 mm

Width

115 mm

Content

10 pc(s)

Dim

(L x W) 280 mm x 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734070 kwb 812240 Sandpaper Grit size 240 (L x W) 280 mm x 115 mm 10 pc(s)

Description

Wood & METAL grinding strips, 115 x 280 mm, aluminum oxide coated, for wood and metal, for removing rust, paint, paint and spatula. For orbital sander.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)