• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 908815 Tool belt Waist size range: 80 up to 135 cm

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool belt

Waist size (max.)

135 cm

Waist size (min.)

80 cm

Waist size range

80 up to 135 cm

Material

Nylon

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734212 kwb 908815 Tool belt Waist size range: 80 up to 135 cm

Description

Nylon belt made of solid nylon fabric in black, with plastic safety lock, base for many tool bags, length adjustable from 80-135 cm, 5 cm wide.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)