• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 908820 Tool belt

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool belt

Material

Leather

Length

1050 mm

Width

50 mm

Height

3 mm

Dim

(L x W x H) 1050 x 50 x 3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734213 kwb 908820 Tool belt

Description

Leather belt made of 3 mm extremely robust calf leather, black, simple seam with silver thread, black double band metal buckle.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)