• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb AGGRESO-FLEX® BEVEL BRUSH, STEEL WIRE, ZOPFT 719330 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting diameter : M 14
  • Wire diameter 0.5 mm.
Product type

Cone

(Ø)

100 mm

Compatible with (details)

Angle grinder

Thread size

M14

Material

HSS steel wire

Content

1 pc(s)

Width

14 mm

Height

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309029 kwb AGGRESO-FLEX® BEVEL BRUSH, STEEL WIRE, ZOPFT 719330 1 pc(s)

Description

Rust removal, cleaning, roughening, matting and removal of paint, scale, clumping on metal and stone. Diameter 100 mm, wire thickness 0.5 mm, locating thread M14, conical with supporting plate. Especially suitable for working on narrow edges, frames, gate posts, grid, and pipes and welding joints.

This text is machine translated.

Features

  • Cone brush, HSS steel wire, plucked, bent, for rust removal, removal of coatings, color, strong rust and underbody protection, cleaning of welds, de-scaling, deburring, for metal and stone, for working on narrow edges, frames, gratings and hard to access surfaces.
  • This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)