• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb AGGRESS-FLEX® CUP BRUSH, STEEL WIRE, ZOPFT 719206 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 16.99
-35 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting diameter : M 14
  • Wire diameter 0.5 mm.
Product type

Cup

(Ø)

65 mm

Compatible with (details)

Angle grinder

Thread size

M14

Material

HSS steel wire

Content

1 pc(s)

Width

10 mm

Height

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309027 kwb AGGRESS-FLEX® CUP BRUSH, STEEL WIRE, ZOPFT 719206 1 pc(s)

Description

Rust removal, cleaning, roughening, matting and removal of paint, scale, clumping on metal and stone. Diameter 66 mm, Wire thickness 0.5 mm, Mounting thread M14. Particularly suitable for cleaning formwork boards, facades, removal of underground protection on medium-sized surfaces

This text is machine translated.

Features

  • Pot brush, HSS steel wire, plait, for rust removal, removal of coatings, color, strong rust and underbody protection, cleaning of formwork boards and facades, de-scaling, deburring, for metal and stone, for work on medium-sized surfaces.
  • This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)