

Single turn rotary pot
+ switch
1 kΩ
linear
Mono
0.5 W
250 V AC
2 A
2 x Off/On
Solder tag
270°
Wire connection
50 mm
Metal
Smooth
6 mm
M10
8 mm
61.5 mm
23.8 mm
-25 °C
+70 °C
20 %
1 pc(s)
104701782
(Ø x L) 23.8 mm x 61.5 mm
±20 %
-25 - +70 °C
Datasheet 442856 KYOCERA/AVX 104701782 104701782 Single turn rotary pot + switch Mono 0.5 W 1 kΩ 1 pc(s)
User & Safety Instructions 442856 KYOCERA/AVX 104701782 104701782 Single turn rotary pot + switch Mono 0.5 W 1 kΩ 1 pc(s)