

Single turn rotary pot
+ switch
10 kΩ
linear
Mono
0.5 W
250 V AC
2 A
1 x Off/On
Solder tag
270°
Wire connection
50 mm
Plastic
Smooth
6 mm
M10
8 mm
61.5 mm
23.8 mm
-25 °C
+70 °C
20 %
1 pc(s)
104703565
(Ø x L) 23.8 mm x 61.5 mm
±20 %
-25 - +70 °C
Datasheet 442829 KYOCERA/AVX 104703565 104703565 Single turn rotary pot + switch Mono 0.5 W 10 kΩ 1 pc(s)
User & Safety Instructions 442829 KYOCERA/AVX 104703565 104703565 Single turn rotary pot + switch Mono 0.5 W 10 kΩ 1 pc(s)