• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 104703680 104703680 Single turn rotary pot Mono 0.5 W 22 kΩ 1 pc(s)

Product type
Single turn rotary pot
Resistance
22 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
0.5 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • 22 kΩ
  • linear

Technical specifications

Product type

Single turn rotary pot

Resistance

22 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

0.5 W

Cut-off voltage

500 V

Connection

Solder tag

Mechanical angle

320°

Electrical angle

270°

Actuating force

3.6 Ncm

Impact tolerance

113 Ncm

Axle length

50 mm

Axle Ø

6 mm

Thread size

M10

Thread length

8 mm

Case dimensions

24 mm

Length

11.5 mm

(Ø)

24 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Temperature coefficient

500 ppm/°C

Tolerance ±

0.2 %

Content

1 pc(s)

Type

104703680

Dim

(Ø x L) 24 mm x 11.5 mm

Documents & Downloads

Datasheet

Datasheet 2827092 KYOCERA/AVX 104703680 104703680 Single turn rotary pot Mono 0.5 W 22 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827092 KYOCERA/AVX 104703680 104703680 Single turn rotary pot Mono 0.5 W 22 kΩ 1 pc(s)

Description

Scope of delivery

  • 104703680.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)