• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 3109605994 3109605994 Wire-wound pot Mono 1 W 1 kΩ 1 pc(s)

Image similar
Product type
Wire-wound pot
Resistance
1 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire -Potentiometer ABW 1

  • 1 kΩ
  • linear

Technical specifications

Product type

Wire-wound pot

Resistance

1 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

1 W

Connection

Solder pins

Mechanical angle

285°

Electrical angle

265°

Type

Wire connection

Axle length

40 mm

Axle type

Metal

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

10 mm

Length

67.5 mm

Width

23 mm

Height

23.5 mm

Tolerance ±

10 %

Content

1 pc(s)

Type

3109605994

Dim

(L x W x H) 67.5 x 23 x 23.5 mm

Tolerance

10 %

Documents & Downloads

Datasheet

Datasheet 442809 KYOCERA/AVX 3109605994 3109605994 Wire-wound pot Mono 1 W 1 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 442809 KYOCERA/AVX 3109605994 3109605994 Wire-wound pot Mono 1 W 1 kΩ 1 pc(s)

Description

Sealed wire potentiometer with M 10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.

Scope of delivery

  • 3109605994.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)