• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 9408500900 9408500900 Temperature sensor -40 up to 150 °C

Product type
Temperature sensor
Temperature reading range (max.)
150 °C
Connector
Plug
Type
9408500900
Outputs
Analogue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

9408500900

Outputs

Analogue

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-40 up to 150 °C

Connector

Plug

Enclosure material

Brass

Accuracy

2 K

IP6K9K

Length

60 mm

(Ø)

20 mm

Dim

(Ø x L) 20 mm x 60 mm

Documents & Downloads

Datasheet

Datasheet 2826971 KYOCERA/AVX 9408500900 9408500900 Temperature sensor -40 up to 150 °C

User & Safety Instructions

User & Safety Instructions 2826971 KYOCERA/AVX 9408500900 9408500900 Temperature sensor -40 up to 150 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)