• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 9409900015 9409900015 Temperature sensor -40 up to 150 °C

Product type
Temperature sensor
Temperature reading range (max.)
150 °C
Connector
Plug
Type
9409900015
Outputs
Analogue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Type

9409900015

Outputs

Analogue

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-40 up to 150 °C

Connector

Plug

Enclosure material

Plastic

Accuracy

2 K

IPX9K

Length

55 mm

(Ø)

15 mm

Dim

(Ø x L) 15 mm x 55 mm

Documents & Downloads

Datasheet

Datasheet 2826966 KYOCERA/AVX 9409900015 9409900015 Temperature sensor -40 up to 150 °C

User & Safety Instructions

User & Safety Instructions 2826966 KYOCERA/AVX 9409900015 9409900015 Temperature sensor -40 up to 150 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)