• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 8121 Clamp meter adapter A/AC reading range: 0.1 - 100 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 8121 pliers adapter

  • N/A
  • Opening range of current clamps 24 mm

Technical specifications

  • Operating temperature 0 °C to + 50 °C.
  • Output resistance: Approx. 10 Ohm
Opening range of current clamps

24 mm

Product type

Clamp meter adapter

Type B

Jack socket 2.5 mm

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

100 A

Basic accuracy

1.5 %

Dim

(L x W x H) 128 x 60 x 26 mm

Current reading

AC

Reading category

CAT III 300 V

Weight

140 g

Output signal (max.)

100 mV

Max. frequency

1 kHz

Calibration service

Factory calibration

Width

60 mm

Height

26 mm

Length

128 mm

Documents & Downloads

Datasheet

Datasheet 3642401 Kyoritsu KEW 8121 Clamp meter adapter A/AC reading range: 0.1 - 100 A

User & Safety Instructions

User & Safety Instructions 3642401 Kyoritsu KEW 8121 Clamp meter adapter A/AC reading range: 0.1 - 100 A

Description

Kyoritsu pliers adapter KEW 8121.
Compact design, high precision, especially for logger systems.

This text is machine translated.

Scope of delivery

  • Pliers adapter KEW 8121
  • User manual
  • Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)