• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 8123 Clamp meter adapter A/AC reading range: 0.1 - 1000 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 8123 pliers adapter

  • N/A
  • Opening range of current clamps 55 mm

Technical specifications

  • Operating temperature: 0 °C to 50 °C
Opening range of current clamps

55 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

1000 A

Basic accuracy

2 %

Dim

(L x W x H) 210 x 105 x 35 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

560 g

Output signal (max.)

500 mV

Max. frequency

1 kHz

Calibration service

Factory calibration

Width

105 mm

Height

35 mm

Length

210 mm

Documents & Downloads

Datasheet

Datasheet 3642403 Kyoritsu KEW 8123 Clamp meter adapter A/AC reading range: 0.1 - 1000 A

User & Safety Instructions

User & Safety Instructions 3642403 Kyoritsu KEW 8123 Clamp meter adapter A/AC reading range: 0.1 - 1000 A

Description

Kyoritsu pliers adapter KEW 8123

This text is machine translated.

Scope of delivery

  • Pliers adapter
  • User manual
  • Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)