• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 8127 Clamp meter adapter A/AC reading range: 1 - 120 A

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 8127 pliers adapter

  • N/A
  • Opening range of current clamps 24 mm

Technical specifications

  • Operating temperature 0 °C to + 50 °C.
Opening range of current clamps

24 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

120 A

Basic accuracy

1 %

Dim

(L x W x H) 26 x 50 x 128 mm

Current reading

AC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

140 g

Output signal (max.)

500 mV

Max. frequency

5 kHz

Calibration service

Factory calibration

Width

50 mm

Height

128 mm

Length

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642407 Kyoritsu KEW 8127 Clamp meter adapter A/AC reading range: 1 - 120 A

Description

Kyoritsu pliers adapter KEW 8127

This text is machine translated.

Scope of delivery

  • Pliers adapter
  • User manual
  • Bag
  • Marking ring

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)