• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Labels (L x W) 200 mm x 30 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 200 mm x 30 mm

Product type

Labels

Content

50 pc(s)

Width

30 mm

Length

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182036 Labels (L x W) 200 mm x 30 mm 50 pc(s)

Description

Magnetic label strips incl. manually labeled insert · Additional transparent strips protect against contamination · For fixing at metallic surfaces such as steel shelves, metal cabinets and drawers · Including additional plug-in card sheet in the format DIN A5 for digital labeling · Additional card inserts are available as a replacement item.

This text is machine translated.

Features

  • Magnetic label strips incl. manually labeled insert
  • Additional transparent strips protect against contamination
  • For fixing at metallic surfaces
  • Including additional plug-in card sheet in the format DIN A5 for digital labeling
  • Writing height 30 mm
  • Length 200 mm

Scope of delivery

  • 50 pieces in pack, including 13 DIN A5 sheets with 52 labels

Hints

Labeling with the free software DURAPRINT® at www. DURAPRINT.de

More interesting products

(*All information is plus legal VAT)