
Highlights & Details
UNITRONIC® LiYCY Data cable
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
10 x
- Cross section (each core)
0.5 mm²
- Cross section
10 x 0.5 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
9.30 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0034610/1
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Braid, fine 0.34 mm² 7-strand
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0812
- Max. length sold by the metre
300 m
- Type
UNITRONIC® LiYCY
- Cable type
LiYCY
- Type
UNITRONIC® LiYCY
- Cross section
10 x 0.5 mm²
- Bend radius
For flexible use: 15 x external dia.; when laid fixed: 6 x external dia.
- Temperature range
When laid fixed : -30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602154 LAPP 0034610/1 Data transfer cable UNITRONIC® LiYCY 10 x 0.5 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 602154 LAPP 0034610/1 Data transfer cable UNITRONIC® LiYCY 10 x 0.5 mm² Grey Sold per metre
Information
Information 602154 LAPP 0034610/1 Data transfer cable UNITRONIC® LiYCY 10 x 0.5 mm² Grey Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 68.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































