• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 7038861/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 4 x 0.34 mm² Black Sold per metre

EAN:
Part number:
Item no:
Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
UV-resistant
Cable type
UNITRONIC SENSOR S-LifY11Y
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

469 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® Sensor data cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Sensor lead

Cable type

UNITRONIC SENSOR S-LifY11Y

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Halogen-free

UV-resistant

Outside Ø

4.80 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

7038861/1

Wire ID code

1 = brown, 2 = white, 3 = blue, 4 = black

Insulation

Wires: PVC · Outer sheath: PUR

Core layout

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Max. length sold by the metre

500 m

Type

UNITRONIC® SENSOR LifY11Y 4x0,34 BK

Material (details)

Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6

Documents & Downloads

Datasheet

Datasheet 606392 LAPP 7038861/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 4 x 0.34 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 606392 LAPP 7038861/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 4 x 0.34 mm² Black Sold per metre

Information

Information 606392 LAPP 7038861/1 Sensor lead UNITRONIC SENSOR S-LifY11Y 4 x 0.34 mm² Black Sold per metre

Description

Combination data cable for connecting sensor-actor distributor boxes at M8, M12 plug connectors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.29*

More interesting products

(*All information is plus legal VAT)