• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0084001S/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 1 mm² Black 500 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 205 SC
Outside Ø
1.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.91)
€ 955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oilflex ® HEAT 205 SC high temperature wire

  • -100 to +200 °C
  • Thermal and chemical stability

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

500 m

Cross section (each core)

1 mm²

Insulation material

Fluorinated ethylene propylene

Cable features

Heat-resistant

Cable type

ÖLFLEX® HEAT 205 SC

Outside Ø

1.95 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

0084001S/500

Factory colour

Black

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228, tin-plated

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

2500 V

Cross section

1 x 1 mm²

Max. temperature range (fixed installation)

+205 °C

Min. temperature range (fixed installation)

-100 °C

Type

0084001S/500

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1542710 LAPP 0084001S/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 1 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1542710 LAPP 0084001S/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 1 mm² Black 500 m

Description

The FEP switch wire excels through its thermal, mechanical and chemical resistance in measurement devices, ovens, kilns, heaters, kitchen appliances, chemical applications and in any other high temperature application. Lowest dielectric losses with higher temperature resistivity

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)