• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10011000 Bush enclosure PG13 EPIC® H-B 6 10 pc(s)

Product type
Bush enclosure
Series
EPIC® H-B 6
Case material
Aluminium alloy
Thread size
PG13
Type
EPIC H-B 6 TG 13.5 ZW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPIC H-B 6 TG 13.5 ZW

Product type

Bush enclosure

Series

EPIC® H-B 6

Manufacturer part #

10011000

Features

Cable input (straight)

+ longitudinal brace pin

+ in-line connector

Case material

Aluminium alloy

Factory colour

Grey

Thread size

PG13

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021483 LAPP 10011000 Bush enclosure PG13 EPIC® H-B 6 10 pc(s)

Description

EPIC ® Plug Connectors H-BE to the possible application at higher voltages and currents, and high reliability. The Standard inserts with screw terminals, Cage Clamp and crimp termination.

This text is machine translated.