• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70005400 Socket enclosure PG29 EPIC® H-B 6 10 pc(s)

1/2
Product type
Socket enclosure
Series
EPIC® H-B 6
Case material
Aluminium alloy
Thread size
PG29
Type
H-B 6 SGRH 29 ZW. SOCKELGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-B 6 SGRH 29 ZW. SOCKELGEHAEUSE

Product type

Socket enclosure

Series

EPIC® H-B 6

Manufacturer part #

70005400

Features

1x cable entry

1x longitudinal brace

high type

Case material

Aluminium alloy

Factory colour

Grey

Thread size

PG29

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023447 LAPP 70005400 Socket enclosure PG29 EPIC® H-B 6 10 pc(s)

Description

EPIC ® Plug Connectors H-BE to the possible application at higher voltages and currents, and high reliability. The Standard inserts with screw terminals, Cage Clamp and crimp termination.

This text is machine translated.