• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70020400 Bush enclosure PG29 EPIC® H-B 6 10 pc(s)

1/3
Product type
Bush enclosure
Series
EPIC® H-B 6
Case material
Aluminium alloy
Thread size
PG29
Type
H-B 6 TGH 29 ZW. TUELLENGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

H-B 6 TGH 29 ZW. TUELLENGEHAEUSE

Product type

Bush enclosure

Series

EPIC® H-B 6

Manufacturer part #

70020400

Features

Cable input (straight)

+ longitudinal brace pin

high type

+ in-line connector

Case material

Aluminium alloy

Factory colour

Grey

Thread size

PG29

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023460 LAPP 70020400 Bush enclosure PG29 EPIC® H-B 6 10 pc(s)

Description

EPIC ® Plug Connectors H-BE to the possible application at higher voltages and currents, and high reliability. The Standard inserts with screw terminals, Cage Clamp and crimp termination.

This text is machine translated.