• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1023239/100 Drag chain cable ÖLFLEX® CHAIN 896 P 5 G 2.5 mm² Black 100 m

Image similar
Product type
Drag chain cable
No. of leads
5 G
Cross section (each core)
2.5 mm²
Cable features
Halogen-free
Flame-retardant
Oil-resistant
PUR coating
Cable type
ÖLFLEX® CHAIN 896 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (1 m = € 10.15)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection and control line ÖLFLEX ® Chain 896P

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® CHAIN 896 P

No. of leads

5 G

Cross section (each core)

2.5 mm²

Cross section

5 G 2.5 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

PUR coating

Outside Ø

12 mm

Factory colour

Black

Content

100 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

1023239/100

Insulation material

Polyurethane

Wire ID code

Black with white numbers according to VDE 0293-1

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Type

ÖLFLEX CHAIN 896P 5G2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1336001 LAPP 1023239/100 Drag chain cable ÖLFLEX® CHAIN 896 P 5 G 2.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1336001 LAPP 1023239/100 Drag chain cable ÖLFLEX® CHAIN 896 P 5 G 2.5 mm² Black 100 m

Description

Especially suitable for high dynamic movements as well as for use in installation and assembly machines. This cable is both in power chains or mobile machine parts. Moreover, it is specially designed for wet areas of machine tools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)