
LAPP 1023245/500 Drag chain cable ÖLFLEX® CHAIN 896 P 4 G 4 mm² Black 500 m
Product type
Drag chain cable
No. of leads
4 G
Cross section (each core)
4 mm²
Cable features
Halogen-free
Flame-retardant
Oil-resistant
PUR coating
Cable type
ÖLFLEX® CHAIN 896 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (1 m = € 11.99)
€ 5,995.00
incl. VAT
14-day return policy included
Highlights & Details
Connection and control line ÖLFLEX ® Chain 896P
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 896 P
- No. of leads
4 G
- Cross section (each core)
4 mm²
- Cross section
4 G 4 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
PUR coating
- Outside Ø
12.50 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
1023245/500
- Insulation material
Polyurethane
- Wire ID code
Black with white numbers according to VDE 0293-1
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
ÖLFLEX CHAIN 896P 4G4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336010 LAPP 1023245/500 Drag chain cable ÖLFLEX® CHAIN 896 P 4 G 4 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1336010 LAPP 1023245/500 Drag chain cable ÖLFLEX® CHAIN 896 P 4 G 4 mm² Black 500 m
Description
Especially suitable for high dynamic movements as well as for use in installation and assembly machines. This cable is both in power chains or mobile machine parts. Moreover, it is specially designed for wet areas of machine tools.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























