Image similar

Drag chain cable
ÖLFLEX® FD 891 CY
12 G
1 mm²
12 G 1 mm²
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
14.70 mm
Black
500 m
500 V
300 V
4000 V AC
4
7.5
Yes
No
Yes
Yes
1027295/500
Polyurethane
Black wires with white digits
PUR
Extremely fine naked copper wire in accordance with IEC 60228 (VDE 0295), Class 6
-5 °C
+90 °C
-40 °C
+90 °C
ÖLFLEX FD 891 CY 12G1
not relevant
Datasheet 1336102 LAPP 1027295/500 Drag chain cable ÖLFLEX® FD 891 CY 12 G 1 mm² Black 500 m
User & Safety Instructions 1336102 LAPP 1027295/500 Drag chain cable ÖLFLEX® FD 891 CY 12 G 1 mm² Black 500 m
The necessary accessories are required to use the article as described.