• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10446100 Bush enclosure PG16 EPIC® H-A 10 5 pc(s)

Product type
Bush enclosure
Series
EPIC® H-A 10
Case material
Metal
Thread size
PG16
Type
EPIC H-A 10 TG 16 ZW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPIC H-A 10 TG 16 ZW

Product type

Bush enclosure

Series

EPIC® H-A 10

Manufacturer part #

10446100

Features

Cable input (straight)

Longitudinal brace pin

low type

+ in-line connector

Case material

Metal

Factory colour

Grey

Thread size

PG16

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021313 LAPP 10446100 Bush enclosure PG16 EPIC® H-A 10 5 pc(s)