• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10450100 Socket enclosure PG16 EPIC® H-A 10 5 pc(s)

1/2
Product type
Socket enclosure
Series
EPIC® H-A 10
Case material
Metal
Thread size
PG16
Type
H-A 10 SGRL 16 ZW. SOCKELGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-A 10 SGRL 16 ZW. SOCKELGEHAEUSE

Product type

Socket enclosure

Series

EPIC® H-A 10

Manufacturer part #

10450100

Features

1x longitudinal brace

2x cable entry

Case material

Metal

Factory colour

Grey

Thread size

PG16

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023094 LAPP 10450100 Socket enclosure PG16 EPIC® H-A 10 5 pc(s)