Pin inset
EPIC® H-DD 72
for machined contacts
Crimp
72
72 + PE
0.14 mm²
2.5 mm²
2.5 kV
IEC: 250 V
UL: 600 V
CSA: 600 V
IEC: 10 A
UL: 8,5 A
CSA: 10 A
5 pc(s)
Yes
yes
Datasheet 1021527 LAPP 11285200 Pin inset EPIC® H-DD 72 Total number of pins 72 + PE 5 pc(s)
User & Safety Instructions 1021527 LAPP 11285200 Pin inset EPIC® H-DD 72 Total number of pins 72 + PE 5 pc(s)