Pin inset
EPIC® H-DD 108
for machined contacts
Crimp
108
108 + PE
0.14 mm²
2.5 mm²
2.5 kV
IEC: 250 V
UL: 600 V
CSA: 600 V
IEC: 10 A
UL: 8,5 A
CSA: 10 A
5 pc(s)
Yes
yes
Datasheet 1021524 LAPP 11285300 Pin inset EPIC® H-DD 108 Total number of pins 108 + PE 5 pc(s)
User & Safety Instructions 1021524 LAPP 11285300 Pin inset EPIC® H-DD 108 Total number of pins 108 + PE 5 pc(s)